Part Details for TCMD-17-D-04.25-01 by Samtec Inc
Overview of TCMD-17-D-04.25-01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-17-D-04.25-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-17-D-04.25-01-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCMD-17-D-04.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.107m 28AWG 34 POS IDC Connector to 34 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: TCMD-17-D-04.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0100 / $13.6900 | Buy Now |
DISTI #
TCMD-17-D-04.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.107m 28AWG 34 POS IDC Connector to 34 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: TCMD-17-D-04.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002539121
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0100 / $13.6900 | Buy Now |