Part Details for TCMD-20-D-40.00-01-D20 by Samtec Inc
Overview of TCMD-20-D-40.00-01-D20 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-20-D-40.00-01-D20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P6286
|
Newark | 2.00 Mm Idc Ribbon Cable Assembly, Terminal |Samtec TCMD-20-D-40.00-01-D20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.6000 / $40.4300 | Buy Now |
DISTI #
TCMD-20-D-40.00-01-D20-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.9700 | Buy Now |
DISTI #
TCMD-20-D-40.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 1.016m 28AWG 40 POS IDC Connector to 2(40 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: TCMD-20-D-40.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$23.1300 / $30.9700 | Buy Now |
DISTI #
200-TCMD20D400001D20
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$21.6600 / $30.9700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5200 / $38.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$22.5200 / $38.7600 | Buy Now |
DISTI #
5cd923e3cd7c1c4c387e6225
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$15.8000 / $30.9700 | Buy Now |
Part Details for TCMD-20-D-40.00-01-D20
TCMD-20-D-40.00-01-D20 CAD Models
TCMD-20-D-40.00-01-D20 Part Data Attributes
|
TCMD-20-D-40.00-01-D20
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-20-D-40.00-01-D20
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |