Part Details for TCMD-20-T-03.03-01 by Samtec Inc
Overview of TCMD-20-T-03.03-01 by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-20-T-03.03-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-20-T-03.03-01-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.1900 | Buy Now |
DISTI #
TCMD-20-T-03.03-01
|
Avnet Americas | Cable Assembly Flat 0.076m 28AWG 40 POS IDC Connector to 40 POS IDC Connector M-F IDT-IDT - Bulk (Alt: TCMD-20-T-03.03-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8500 / $13.1900 | Buy Now |
DISTI #
200-TCMD20T030301
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.7300 / $13.1900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.2600 / $16.5100 | Buy Now |
DISTI #
000000000003536064
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$9.2300 / $13.1900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.2600 / $16.5100 | Buy Now |
DISTI #
5cd923e1cd7c1c4c387e603a
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$6.7300 / $13.1900 | Buy Now |