Part Details for TCMD-20-T-03.50-01-N by Samtec Inc
Overview of TCMD-20-T-03.50-01-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-20-T-03.50-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P6360
|
Newark | 2.00 Mm Idc Ribbon Cable Assembly, Terminal |Samtec TCMD-20-T-03.50-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1600 / $18.0800 | Buy Now |
DISTI #
TCMD-20-T-03.50-01-N-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.1300 | Buy Now |
DISTI #
TCMD-20-T-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 40 POS IDC Connector to 40 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-20-T-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9700 / $13.3500 | Buy Now |
DISTI #
200-TCMD20T035001N
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.8100 / $13.3500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8100 / $13.3500 | Buy Now |
DISTI #
TCMD-20-T-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 40 POS IDC Connector to 40 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-20-T-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9700 / $13.3500 | Buy Now |
DISTI #
TCMD-20-T-03.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.088m 28AWG 40 POS IDC Connector to 40 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-20-T-03.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9700 / $13.3500 | Buy Now |
DISTI #
000000000002234951
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$9.3300 / $13.3500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.8100 / $13.3500 | Buy Now |
DISTI #
5cd924d9cd7c1c4c387f77b3
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$6.8100 / $13.3500 | Buy Now |
Part Details for TCMD-20-T-03.50-01-N
TCMD-20-T-03.50-01-N CAD Models
TCMD-20-T-03.50-01-N Part Data Attributes
|
TCMD-20-T-03.50-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-20-T-03.50-01-N
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.089 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |