There are no models available for this part yet.
Overview of TCMD-20-T-20.00-01-N-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCMD-20-T-20.00-01-N-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH6281
|
Newark | 2.00 Mm Idc Ribbon Cable Assembly, Terminal |Samtec TCMD-20-T-20.00-01-N-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2300 / $25.3200 | Buy Now | |
DISTI #
TCMD-20-T-20.00-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.6800 | Buy Now | |
DISTI #
TCMD-20-T-20.00-01
|
Avnet Americas | Cable Assembly Flat 0.508m 28AWG 40 POS IDC Connector to 40 POS IDC Connector M-F IDT-IDT - Bulk (Alt: TCMD-20-T-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9500 / $18.6800 | Buy Now | |
DISTI #
200-TCMD20T200001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$11.2900 / $18.6800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0400 / $23.3800 | Buy Now | ||
DISTI #
000000000003536075
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$13.0600 / $18.6800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$12.0400 / $23.3800 | Buy Now | ||
DISTI #
5cd92483cd7c1c4c387f161a
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$9.5300 / $18.6800 | Buy Now |
CAD Models for TCMD-20-T-20.00-01-N-R by Samtec Inc
Part Data Attributes for TCMD-20-T-20.00-01-N-R by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|