Part Details for TCMD-24-T-48.00-01-RW-R by Samtec Inc
Overview of TCMD-24-T-48.00-01-RW-R by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-24-T-48.00-01-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-24-T-48.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 1.219m 28AWG 48 POS IDC Connector to 48 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-24-T-48.00-01) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8600 / $64.5000 | Buy Now |
DISTI #
000000000002693363
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$21.8600 / $64.5000 | Buy Now |
Part Details for TCMD-24-T-48.00-01-RW-R
TCMD-24-T-48.00-01-RW-R CAD Models
TCMD-24-T-48.00-01-RW-R Part Data Attributes
|
TCMD-24-T-48.00-01-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-24-T-48.00-01-RW-R
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 1.219 mm | |
MIL Conformance | NO | |
Number of Conductors | 48 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |