Part Details for TCMD-25-T-04.00-01-P01-RW by Samtec Inc
Overview of TCMD-25-T-04.00-01-P01-RW by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-25-T-04.00-01-P01-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-25-T-04.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.101m 28AWG 50 POS IDC Connector to 50 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-25-T-04.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.8900 / $20.3400 | Buy Now |
DISTI #
000000000002693370
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.8900 / $20.3400 | Buy Now |
Part Details for TCMD-25-T-04.00-01-P01-RW
TCMD-25-T-04.00-01-P01-RW CAD Models
TCMD-25-T-04.00-01-P01-RW Part Data Attributes
|
TCMD-25-T-04.00-01-P01-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-25-T-04.00-01-P01-RW
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |