Part Details for TCMD-25-T-12-01-N-RW by Samtec Inc
Overview of TCMD-25-T-12-01-N-RW by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-25-T-12-01-N-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-25-T-12-01-N-
|
Avnet Americas | Cable Assembly Ribbon 0.305m 28AWG 50 POS IDC to 50 POS IDC HDR-RCP - Bulk (Alt: TCMD-25-T-12-01-N-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.3500 / $23.6500 | Buy Now |
DISTI #
000000000005221425
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.3500 / $23.6500 | Buy Now |