Part Details for TCMD-25-T-78.74-01-F-N by Samtec Inc
Overview of TCMD-25-T-78.74-01-F-N by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-25-T-78.74-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-25-T-78.74-01
|
Avnet Americas | Cable Assembly Ribbon 2m 28AWG 50 POS IDC to 50 POS IDC HDR-RCP - Bulk (Alt: TCMD-25-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-25-T-78.74-01
|
Avnet Americas | Cable Assembly Ribbon 2m 28AWG 50 POS IDC to 50 POS IDC HDR-RCP - Bulk (Alt: TCMD-25-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-25-T-78.74-01
|
Avnet Americas | Cable Assembly Ribbon 2m 28AWG 50 POS IDC to 50 POS IDC HDR-RCP - Bulk (Alt: TCMD-25-T-78.74-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TCMD-25-T-78.74-01-F-N
TCMD-25-T-78.74-01-F-N CAD Models
TCMD-25-T-78.74-01-F-N Part Data Attributes
|
TCMD-25-T-78.74-01-F-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-25-T-78.74-01-F-N
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |