Part Details for TCMV106M100R0050E by Kyocera AVX Components
Results Overview of TCMV106M100R0050E by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCMV106M100R0050E Information
TCMV106M100R0050E by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCMV106M100R0050E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMV106M100R0050E
|
Avnet Americas | Tantalum Polymer Capacitor, 10 uF, 100 V, ? 20%, V, 50 mohm, 2924 [7361-38 Metric] - Tape and Reel (Alt: TCMV106M100R0050E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$15.0816 / $15.8858 | Buy Now |
DISTI #
73980750
|
RS | Polymer - standard and low profile10 uF,100 V | AVX TCMV106M100R0050E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$17.2300 / $20.2700 | RFQ |
DISTI #
TCMV106M100R0050E
|
TME | Capacitor: polymer, 10uF, 100VDC, V, 2924, ESR: 50mΩ, TCM, SMD, ±20% Min Qty: 400 | 0 |
|
$10.5100 | RFQ |
DISTI #
TCMV106M100R0050E
|
Avnet Abacus | Tantalum Polymer Capacitor 10 uF 100 V 20 V 50 mohm 2924 736138 Metric (Alt: TCMV106M100R0050E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCMV106M100R0050E
TCMV106M100R0050E CAD Models
TCMV106M100R0050E Part Data Attributes
|
TCMV106M100R0050E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCMV106M100R0050E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 100V, 20% +Tol, 20% -Tol, 10uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 3.55 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Ripple Current | 700 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 6.1 mm |