Part Details for TCMV106M100S0050 by Kyocera AVX Components
Results Overview of TCMV106M100S0050 by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCMV106M100S0050 Information
TCMV106M100S0050 by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCMV106M100S0050
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMV106M100S0050
|
TME | Capacitor: polymer, 10uF, 100VDC, V, 2924, ESR: 50mΩ, TCM, SMD, ±20% Min Qty: 1500 | 0 |
|
$10.7400 | RFQ |
Part Details for TCMV106M100S0050
TCMV106M100S0050 CAD Models
TCMV106M100S0050 Part Data Attributes
|
TCMV106M100S0050
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCMV106M100S0050
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 10uF, 2924,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 3.55 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2924 | |
Width | 6.1 mm |
Alternate Parts for TCMV106M100S0050
This table gives cross-reference parts and alternative options found for TCMV106M100S0050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMV106M100S0050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCMV106M100R0050 | Kyocera AVX Components | $10.7800 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 100V, 20% +Tol, 20% -Tol, 10uF, 2924 | TCMV106M100S0050 vs TCMV106M100R0050 |
TCMV106M100H0050 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Tantalum (solid Polymer), | TCMV106M100S0050 vs TCMV106M100H0050 |