TCN0901N102KCB
Description: BUSSED C NETWORK, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, SIP-9, SIP, HALOGEN FREE AND ROHS COMPLIANT

Overview of TCN0901N102KCB by Vishay Techno

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Energy and Power Systems

CAD Models for TCN0901N102KCB by Vishay Techno
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCN0901N102KCB by Vishay Techno

TCN0901N102KCB
Vishay Techno
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Package Description
SIP,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.25.00.80
Capacitance
0.001 µF
Capacitor Type
ARRAY/NETWORK CAPACITOR
JESD-609 Code
e1
Length
22.61 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Network Type
BUSSED C NETWORK
Number of Elements
8
Number of Functions
1
Number of Terminals
9
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Code
SIP
Package Shape
RECTANGULAR PACKAGE
Packing Method
BULK
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
50 V
Seated Height-Max
8.89 mm
Surface Mount
NO
Temperature Characteristics Code
C0G
Temperature Coefficient
30ppm/Cel ppm/°C
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Pitch
2.54 mm
Terminal Shape
FLAT
Width
3.3 mm
Want to compare parts?
  1. TCN0901N102KCB
    Vishay Techno
    BUSSED C NETWORK, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, SIP-9, SIP, HALOGEN FREE AND ROHS COMPLIANT
    VS

Alternate Parts for TCN0901N102KCB

This table gives cross-reference parts and alternative options found for TCN0901N102KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN0901N102KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TCN0901N102KTB Array/Network Capacitor, 50V, C0G, 0.001uF, Through Hole Mount, SIP-9, SIP, HALOGEN FREE Vishay Intertechnologies TCN0901N102KCB vs TCN0901N102KTB
TCN0901N102KCB Array/Network Capacitor, 50V, C0G, 0.001uF, Through Hole Mount, SIP-9, SIP, HALOGEN FREE AND ROHS COMPLIANT Vishay Intertechnologies TCN0901N102KCB vs TCN0901N102KCB
Part Number Description Manufacturer Compare
TCN0901N102MTB Array/Network Capacitor, 50V, C0G, 0.001uF, Through Hole Mount, SIP-9, SIP, HALOGEN FREE Vishay Intertechnologies TCN0901N102KCB vs TCN0901N102MTB
TCN0901N102KTB BUSSED C NETWORK, 50V, C0G, 0.001uF, THROUGH HOLE MOUNT, SIP-9, SIP, HALOGEN FREE Vishay Techno TCN0901N102KCB vs TCN0901N102KTB
TCN0901N102KTB Array/Network Capacitor, 50V, C0G, 0.001uF, Through Hole Mount, SIP-9, SIP, HALOGEN FREE Vishay Intertechnologies TCN0901N102KCB vs TCN0901N102KTB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCN0901N102KCB by Vishay Techno.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCN0901N102KCB by Vishay Techno

Select Manufacturer
Which Manufacturer of TCN0901N102KCB would you like to use for your alert(s)?
  • Please alert me when TCN0901N102KCB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCN0901N102KCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCN0901N102KCB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCN0901N102KCB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCN0901N102KCB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCN0901N102KCB by Vishay Techno

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: