Part Details for TCP-2-122-75X+ by Mini-Circuits
Overview of TCP-2-122-75X+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-RPG2-MBZ | Analog Devices | Modbus TCP Evaluation Kit |
Price & Stock for TCP-2-122-75X+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-TCP-2-122-75X+TR-ND
|
DigiKey | RF PWR DVDR 5MHZ-1.25GHZ 6SMD Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.4360 | Buy Now |
DISTI #
139-TCP-2-122-75X
|
Mouser Electronics | Signal Conditioning PWR SPLTR CMBD / SM / RoHS RoHS: Compliant | 1415 |
|
$2.4800 / $3.1200 | Buy Now |
Part Details for TCP-2-122-75X+
TCP-2-122-75X+ CAD Models
TCP-2-122-75X+ Part Data Attributes
|
TCP-2-122-75X+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCP-2-122-75X+
Mini-Circuits
Splitter And Combiner, 5MHz Min, 1250MHz Max, 1.9dB Insertion Loss-Max, ROHS COMPLIANT, SURFACE MOUNT, DB1627, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, DB1627, 6 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | ISOLATION-MIN (DB):17 | |
Characteristic Impedance | 75 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 26.99 dBm | |
Insertion Loss-Max | 1.9 dB | |
Operating Frequency-Max | 1250 MHz | |
Operating Frequency-Min | 5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | SPLITTER AND COMBINER | |
VSWR-Max | 1.9 |