Part Details for TCP-3133H-DT by onsemi
Overview of TCP-3133H-DT by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for TCP-3133H-DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2972
|
Newark | Analog Circuit, 1 Func, Pbga8 |Onsemi TCP-3133H-DT Min Qty: 630 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $0.7620 | Buy Now |
|
Rochester Electronics | Analog Circuit, 1 Func, PBGA8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 200000 |
|
$0.4931 / $0.5801 | Buy Now |
|
Chip1Cloud | IC PTIC TUNABLE 3.3PF WLCSP | 10800 |
|
RFQ | |
DISTI #
4192491
|
Farnell | PTIC, -30 TO 85DEG C, WLCSP-8 RoHS: Compliant Min Qty: 4000 Lead time: 3 Weeks, 1 Days Container: Each | 200000 |
|
$0.5639 | Buy Now |
Part Details for TCP-3133H-DT
TCP-3133H-DT CAD Models
TCP-3133H-DT Part Data Attributes
|
TCP-3133H-DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
TCP-3133H-DT
onsemi
Passive Tunable Integrated Circuits (PTIC),3.3 pF 8-Bump WLCSP, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-8 | |
Manufacturer Package Code | 567KF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PBGA-B8 | |
Length | 0.834 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 0.345 mm | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Width | 0.652 mm |