Part Details for TCP-4127UB-DT by onsemi
Overview of TCP-4127UB-DT by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TCP-4127UB-DT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK2981
|
Newark | Tcp-4127Ub-Dt, Ic's |Onsemi TCP-4127UB-DT Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2250 / $0.2860 | Buy Now |
|
Bristol Electronics | 3273 |
|
RFQ | ||
|
Rochester Electronics | TCP4127 - Passive Tunable Integrated Circuits (PTIC), PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6050 |
|
$0.2128 / $0.2503 | Buy Now |
Part Details for TCP-4127UB-DT
TCP-4127UB-DT CAD Models
TCP-4127UB-DT Part Data Attributes
|
TCP-4127UB-DT
onsemi
Buy Now
Datasheet
|
Compare Parts:
TCP-4127UB-DT
onsemi
Passive Tunable Integrated Circuits (PTIC), 2.7 pF 4 Bump WLCSP, 4000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | WLCSP-4 | |
Manufacturer Package Code | 567LN | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
JESD-30 Code | R-PBGA-B4 | |
JESD-609 Code | e4 | |
Length | 0.626 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.345 mm | |
Surface Mount | YES | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | OTHER | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | BALL | |
Terminal Pitch | 0.42 mm | |
Terminal Position | BOTTOM | |
Width | 0.609 mm |