TCP-4147UB-DT
onsemi
Description: Passive Tunable Integrated Circuits (PTIC), 4.7 pF 4 Bump WLCSP, 4000-REEL

Overview of TCP-4147UB-DT by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
EV-RPG2-MBZ Analog Devices Modbus TCP Evaluation Kit

Price & Stock for TCP-4147UB-DT by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 74AK2983
Newark Tcp-4147Ub-Dt, Ic's |Onsemi TCP-4147UB-DT RoHS: Not Compliant Min Qty: 1460 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1,000 $0.2860
  • 2,500 $0.2330
  • 10,000 $0.2250
$0.2250 / $0.2860 Buy Now
DISTI # TCP-4147UB-DT
Avnet Americas Passive Tunable Integrated Circuit 4-Pin WLCSP T/R - Tape and Reel (Alt: TCP-4147UB-DT) RoHS: Compliant Min Qty: 1457 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 34900 Partner Stock
  • 1,457 $0.2540
  • 1,500 $0.2471
  • 3,000 $0.2402
  • 7,300 $0.2334
  • 15,000 $0.2265
  • 73,000 $0.2197
  • 150,000 $0.2128
$0.2128 / $0.2540 Buy Now
Rochester Electronics TCP4147 - Passive Tunable Integrated Circuits (PTIC), PBGA4 ' RoHS: Compliant Status: Obsolete Min Qty: 1 34900
  • 1 $0.2503
  • 25 $0.2453
  • 100 $0.2353
  • 500 $0.2253
  • 1,000 $0.2128
$0.2128 / $0.2503 Buy Now

CAD Models for TCP-4147UB-DT by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCP-4147UB-DT by onsemi

TCP-4147UB-DT
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
0.964 X 0.609 MM, 0.310 MM HEIGHT, ROHS COMPLIANT, WLCSP-4
Manufacturer Package Code
567LY
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
JESD-30 Code
R-PBGA-B4
JESD-609 Code
e4
Length
0.964 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
4
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Body Material
PLASTIC/EPOXY
Package Code
VFBGA
Package Shape
RECTANGULAR
Package Style
GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.345 mm
Surface Mount
YES
Telecom IC Type
TELECOM CIRCUIT
Temperature Grade
OTHER
Terminal Finish
NICKEL GOLD
Terminal Form
BALL
Terminal Pitch
0.42 mm
Terminal Position
BOTTOM
Width
0.609 mm
Want to compare parts?
  1. TCP-4147UB-DT
    onsemi
    Passive Tunable Integrated Circuits (PTIC), 4.7 pF 4 Bump WLCSP, 4000-REEL
    VS

Related Parts for TCP-4147UB-DT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCP-4147UB-DT by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCP-4147UB-DT by onsemi

Select Manufacturer
Which Manufacturer of TCP-4147UB-DT would you like to use for your alert(s)?
  • Please alert me when TCP-4147UB-DT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCP-4147UB-DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCP-4147UB-DT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCP-4147UB-DT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCP-4147UB-DT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCP-4147UB-DT by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: