There are no models available for this part yet.
Overview of TCP-BLP1 by Metcal
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AC1BLP1-2500-25.000000 | SiTime | Ultra-low Jitter Differential XO for Standard Networking Frequencies | |
LM385BLP-1-2 | Texas Instruments | Micropower Voltage Reference 3-TO-92 0 to 70 |
Price & Stock for TCP-BLP1 by Metcal
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
68K5871
|
Newark | For Use With:-, Tip/Nozzle Style:-, Tip/Nozzle Width:-, Tip/Nozzle Length:-, Product Range:- Rohs Compliant: Yes |Metcal TCP-BLP1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.0000 | Buy Now | |
DISTI #
5358-TCP-BLP1-ND
|
DigiKey | TCP REWORK CARTRIDGE, TWEEZER, B Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$61.0500 / $76.2700 | Buy Now | |
DISTI #
745-TCP-BLP1
|
Mouser Electronics | Soldering Irons Cartridge Tweezer Blade 1mm(0.039in) RoHS: Compliant | 14 |
|
$66.0000 | Buy Now | |
DISTI #
551TI300
|
Techni-Tool, Inc. | Metcal TCP-BLP1 TxP Blade Tweezer Cartridge, .04" x .55", TCP Series | 3 |
|
$66.0000 | Buy Now | |
DISTI #
551TI300
|
TestEquity LLC | Metcal TCP-BLP1 TxP Blade Tweezer Cartridge, .04" x .55", TCP Series | 3 |
|
$66.0000 | Buy Now |