Part Details for TCR2EE19,LM(CT by Toshiba America Electronic Components
Overview of TCR2EE19,LM(CT by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR2EE19,LM(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
264-TCR2EE19,LM(CT-ND
|
DigiKey | LOW DROPOUT (LDO) IOUT: 200MA PD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4000 In Stock |
|
$0.0413 / $0.3300 | Buy Now |
DISTI #
TCR2EE19,LM(CT
|
Avnet Americas | LDO Regulator Pos 1.9V 0.2A 5-Pin ESV - Tape and Reel (Alt: TCR2EE19,LM(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0505 | Buy Now |
DISTI #
757-TCR2EE19LMCT
|
Mouser Electronics | LDO Voltage Regulators LDO Voltage Reg 200mA 320mW 1.9V RoHS: Compliant | 0 |
|
$0.0420 / $0.3300 | Order Now |