Part Details for TCR2EE34,LM(CT by Toshiba America Electronic Components
Overview of TCR2EE34,LM(CT by Toshiba America Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR2EE34,LM(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4924
|
Newark | Ldo, Fixed, 3.4V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TCR2EE34,LM(CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0520 / $0.0660 | Buy Now |
DISTI #
01AM0732
|
Newark | Ldo, Fixed, 3.4V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TCR2EE34,LM(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0780 / $0.3740 | Buy Now |
DISTI #
TCR2EE34LM(CTCT-ND
|
DigiKey | IC REG LINEAR 3.4V 200MA ESV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7995 In Stock |
|
$0.0413 / $0.3700 | Buy Now |
DISTI #
TCR2EE34,LM(CT
|
Avnet Americas | LDO Regulator Positive 3.4V 200mA 5-Pin SOT-553 - Tape and Reel (Alt: TCR2EE34,LM(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0422 / $0.0505 | Buy Now |
DISTI #
757-TCR2EE34LMCT
|
Mouser Electronics | LDO Voltage Regulators LDO DDRulators Vout: 3.4V Iout:200mA RoHS: Compliant | 0 |
|
$0.0420 / $0.3600 | Order Now |
DISTI #
TCR2EE34
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.4V, 0.2A, SOT553, SMD Min Qty: 5 | 0 |
|
$0.0723 / $0.1560 | RFQ |
Part Details for TCR2EE34,LM(CT
TCR2EE34,LM(CT CAD Models
TCR2EE34,LM(CT Part Data Attributes
|
TCR2EE34,LM(CT
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TCR2EE34,LM(CT
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |