-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC REG LDO 3V 0.2A SMV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCR2EF30,LM(CT by Toshiba America Electronic Components is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3872373
|
Farnell | LDO, FIXED, 3V, 0.15A, SOT-25 RoHS: Compliant Min Qty: 5 Lead time: 23 Weeks, 1 Days Container: Cut Tape | 465 |
|
$0.0431 / $0.3391 | Buy Now |
DISTI #
3872373RL
|
Farnell | LDO, FIXED, 3V, 0.15A, SOT-25 RoHS: Compliant Min Qty: 500 Lead time: 23 Weeks, 1 Days Container: Reel | 465 |
|
$0.0431 / $0.0777 | Buy Now |
DISTI #
TCR2EF30,LM(CT
|
Avnet Americas | 3.3V LDO - Tape and Reel (Alt: TCR2EF30,LM(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TCR2EF30
|
TME | IC: voltage regulator, LDO,linear,fixed, 3.3V, 0.2A, SOT25, SMD Min Qty: 1 | 0 |
|
$0.0638 / $0.2852 | RFQ |
|
Ameya Holding Limited | LDO VREG 3.0V 0.2A 1% ESV RoHSconf | 1580 |
|
RFQ | |
DISTI #
TCR2EF30,LM(CT
|
Avnet Asia | 3.3V LDO (Alt: TCR2EF30,LM(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days | 15000 |
|
$0.0635 / $0.0711 | Buy Now |
DISTI #
TCR2EF30,LM(CT
|
EBV Elektronik | 33V LDO (Alt: TCR2EF30,LM(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCR2EF30,LM(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR2EF30,LM(CT
Toshiba America Electronic Components
IC REG LDO 3V 0.2A SMV
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-25, 5 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.15 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.5 V | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.9 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.4 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |