Part Details for TCR2EF41,LM(CT by Toshiba America Electronic Components
Overview of TCR2EF41,LM(CT by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR2EF41,LM(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK4934
|
Newark | Ldo, Fixed, 4.1V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TCR2EF41,LM(CT RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0470 / $0.0590 | Buy Now |
DISTI #
01AM0742
|
Newark | Ldo, Fixed, 4.1V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TCR2EF41,LM(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0710 / $0.3430 | Buy Now |
DISTI #
TCR2EF41LM(CTCT-ND
|
DigiKey | IC REG LINEAR 4.1V 200MA SMV Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3263 In Stock |
|
$0.0388 / $0.3500 | Buy Now |
DISTI #
TCR2EF41,LM(CT
|
Avnet Americas | LDO Regulator Pos 4.1V 0.2A 5-Pin SOT-25 - Tape and Reel (Alt: TCR2EF41,LM(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0384 / $0.0459 | Buy Now |
DISTI #
757-TCR2EF41LMCT
|
Mouser Electronics | LDO Voltage Regulators 200mA CMOS point regulator RoHS: Compliant | 5501 |
|
$0.0380 / $0.3400 | Buy Now |
DISTI #
TCR2EF41
|
TME | IC: voltage regulator, LDO,linear,fixed, 4.1V, 0.2A, SOT25, SMD Min Qty: 1 | 0 |
|
$0.0538 / $0.2796 | RFQ |
DISTI #
TCR2EF41,LM(CT
|
EBV Elektronik | LDO Regulator Pos 4.1V 0.2A 5-Pin SOT-25 (Alt: TCR2EF41,LM(CT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TCR2EF41,LM(CT
TCR2EF41,LM(CT CAD Models
TCR2EF41,LM(CT Part Data Attributes
|
TCR2EF41,LM(CT
Toshiba America Electronic Components
Buy Now
|
Compare Parts:
TCR2EF41,LM(CT
Toshiba America Electronic Components
|
Samacsys Manufacturer | Toshiba |