There are no models available for this part yet.
Overview of TCR2EN33,LF(SE by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for TCR2EN33,LF(SE by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
01AM0747
|
Newark | Ldo, Fixed, 3.3V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TCR2EN33,LF(SE RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.1000 / $0.3850 | Buy Now | |
DISTI #
83AK4939
|
Newark | Ldo, Fixed, 3.3V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TCR2EN33,LF(SE RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0620 / $0.0730 | Buy Now | |
DISTI #
264-TCR2EN33LF(SECT-ND
|
DigiKey | LDO REG VOUT=3.3V IOUT=200MA Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
20951 In Stock |
|
$0.0583 / $0.4700 | Buy Now | |
DISTI #
TCR2EN33,LF(SE
|
Avnet Americas | LDO Regulator Positive 3.3V 200mA 4-Pin SDFN - Tape and Reel (Alt: TCR2EN33,LF(SE) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.0589 / $0.0704 | Buy Now | |
DISTI #
757-TCR2EN33LFSE
|
Mouser Electronics | LDO Voltage Regulators LDO Reg Vout=3.3V Iout=200mA RoHS: Compliant | 18910 |
|
$0.0580 / $0.4100 | Buy Now |