Part Details for TCR2LE30,LM(CT by Toshiba America Electronic Components
Overview of TCR2LE30,LM(CT by Toshiba America Electronic Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCR2LE30,LM(CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0749
|
Newark | Ldo, Fixed, 3V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TCR2LE30,LM(CT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0870 / $0.4160 | Buy Now |
DISTI #
83AK4941
|
Newark | Ldo, Fixed, 3V, 0.2A, -40 To 85Deg C Rohs Compliant: Yes |Toshiba TCR2LE30,LM(CT RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0580 / $0.0740 | Buy Now |
DISTI #
TCR2LE30LM(CTCT-ND
|
DigiKey | IC REG LINEAR 3V 200MA ESV Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8000 In Stock |
|
$0.0462 / $0.4000 | Buy Now |
DISTI #
TCR2LE30,LM(CT
|
Avnet Americas | LDO Regulator Pos 3V 0.2A 5-Pin SOT-553 - Tape and Reel (Alt: TCR2LE30,LM(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0474 / $0.0566 | Buy Now |
DISTI #
757-TCR2LE30LMCT
|
Mouser Electronics | LDO Voltage Regulators CMOS Point Regulator RoHS: Compliant | 3560 |
|
$0.0470 / $0.4100 | Buy Now |
DISTI #
C1S751201130886
|
Chip1Stop | LDO Regulator Pos 3V 0.2A 5-Pin ESV T/R RoHS: Compliant Container: Cut Tape | 4000 |
|
$0.0768 / $0.2200 | Buy Now |
DISTI #
TCR2LE30,LM(CT
|
EBV Elektronik | LDO Regulator Pos 3V 0.2A 5-Pin SOT-553 (Alt: TCR2LE30,LM(CT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TCR2LE30,LM(CT
TCR2LE30,LM(CT CAD Models
TCR2LE30,LM(CT Part Data Attributes
|
TCR2LE30,LM(CT
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR2LE30,LM(CT
Toshiba America Electronic Components
IC REG LDO 3V 0.2A ESV
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | SOT-553, 5 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Toshiba | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.3 V | |
Dropout Voltage1-Nom | 0.22 V | |
Input Voltage Absolute-Max | 6 V | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3.5 V | |
JESD-30 Code | R-PDSO-F5 | |
Length | 1.6 mm | |
Line Regulation-Max | 0.015% | |
Load Regulation-Max | 0.03% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.15 A | |
Output Voltage1-Max | 3.03 V | |
Output Voltage1-Min | 2.97 V | |
Output Voltage1-Nom | 3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | FL5/6,.047,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 0.6 mm | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | FLAT | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 1% | |
Width | 1.2 mm |