Part Details for TCR3DM18,LF by Toshiba America Electronic Components
Results Overview of TCR3DM18,LF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCR3DM18,LF Information
TCR3DM18,LF by Toshiba America Electronic Components is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCR3DM18 | Toshiba Electronic Devices & Storage Corporation | LDO Regulator, Fixed Output, 1.8 V, 300 mA, DFN4 |
Price & Stock for TCR3DM18,LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCR3DM18,LF
|
Avnet Americas | LDO Regulator Pos 1.8V 0.3A 4-Pin DFN Bulk - Tape and Reel (Alt: TCR3DM18,LF) RoHS: Not Compliant Min Qty: 10000 Package Multiple: 10000 Container: Reel | 0 |
|
RFQ |
Part Details for TCR3DM18,LF
TCR3DM18,LF CAD Models
TCR3DM18,LF Part Data Attributes
|
TCR3DM18,LF
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TCR3DM18,LF
Toshiba America Electronic Components
IC REG LDO 1.8V 0.3A 4DFN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR |