There are no models available for this part yet.
Overview of TCS-4030 by Dwyer Instruments Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TMS4030JL | Rochester Electronics LLC | TMS4030 - DRAM, 4KX1, 300ns, MOS, CDIP22 | |
XFL4030-302MEB | Coilcraft Inc | General Purpose Inductor, 3uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 | |
XEL4030-152MEC | Coilcraft Inc | General Purpose Inductor, 1.5uH, 20%, 1 Element, Composite-Core, SMD, CHIP, 1616 |
Price & Stock for TCS-4030 by Dwyer Instruments Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
82AK5433
|
Newark | Thermocouple Temperature Sw, J/K, 240Vac, Thermocouple Type:J, K, Operating Temperature Max:70°C, Operating Temperature Min:0°C, Temperature Accuracy ±:1%, Output Voltage Max:240Vac, Output Voltage Min:-, Product Range:Tcs Series |Dwyer TCS-4030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.4200 / $99.3500 | Buy Now | |
DISTI #
71257655
|
RS | Thermocouple Temperature Switch, Heating/Cooling Control, 12 VAC/VDC, F | Dwyer Instruments TCS-4030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$82.6600 / $103.3200 | Buy Now |