Part Details for TCSCCN1M1F10 by Schneider Electric
Overview of TCSCCN1M1F10 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TCSCCN1M1F10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-TCSCCN1M1F10-ND
|
DigiKey | CIRC CBL 5POS PLUG TO WIRE 32.8' Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$195.0000 | Buy Now |
DISTI #
996-TCSCCN1M1F10
|
Mouser Electronics | Sensor Cables / Actuator Cables CAN CABLE,STRAIGHT,M12-B,MALE-FEM, 10M RoHS: Compliant | 0 |
|
$152.4200 / $163.7600 | Order Now |
DISTI #
74649464
|
RS | CANopen bus daisy chain cable - straight - M12-A male-female - 10m | Schneider Electric TCSCCN1M1F10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$272.3200 | RFQ |