There are no models available for this part yet.
Overview of TCSCCN2M2F2 by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for TCSCCN2M2F2 by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4008-TCSCCN2M2F2-ND
|
DigiKey | CBL 5POS RCPT RA TO PLUG 6.56' Min Qty: 1 Lead time: 5 Weeks Container: Box |
4 In Stock |
|
$193.5000 | Buy Now | |
DISTI #
996-TCSCCN2M2F2
|
Mouser Electronics | Specialized Cables CAN CBL ANGLED M12-B MALE-FEMALE 2M RoHS: Compliant | 0 |
|
$163.8300 / $173.2300 | Order Now | |
DISTI #
74649417
|
RS | CANopen bus daisy chain cable - angled - M12-A male-female - 2m | Schneider Electric TCSCCN2M2F2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$195.4400 | RFQ |
CAD Models for TCSCCN2M2F2 by Schneider Electric
Part Data Attributes for TCSCCN2M2F2 by Schneider Electric
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|