Part Details for TCSCCN2MNX3SA by Schneider Electric
Overview of TCSCCN2MNX3SA by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for TCSCCN2MNX3SA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-TCSCCN2MNX3SA-ND
|
DigiKey | CBL CIRC 5POS MALE 9.84' Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$118.0138 / $138.3600 | Buy Now |
DISTI #
996-TCSCCN2MNX3SA
|
Mouser Electronics | Sensor Cables / Actuator Cables CAN CABLE,ANGLED,M12-B, MALE-WIRE, 3M RoHS: Compliant | 0 |
|
$77.6600 / $96.1100 | Order Now |
DISTI #
74649476
|
RS | CANopen bus connection cable - angled - M12-A male-wire - 3m | Schneider Electric TCSCCN2MNX3SA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$128.6700 / $138.3600 | RFQ |