There are no models available for this part yet.
Overview of TCSCCN4F3M3T by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TCSCCN4F3M3T by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
11R1917
|
Newark | Connecting Cable, Db-9 To Rj45, 9.84 , Current Rating:-, Product Range:Canopen Series Rohs Compliant: Yes |Schneider Electric TCSCCN4F3M3T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$71.8700 / $103.8700 | Buy Now | |
DISTI #
4008-TCSCCN4F3M3T-ND
|
DigiKey | CBL ASY D-SUB 9P F TO RJ45 9.84' Min Qty: 1 Lead time: 3 Weeks Container: Box |
2 In Stock |
|
$93.0000 / $95.3100 | Buy Now | |
DISTI #
996-TCSCCN4F3M3T
|
Mouser Electronics | Specialized Cables DB-9 to RJ45 for CAN tap no term 3m RoHS: Compliant | 2 |
|
$87.1200 / $95.3100 | Buy Now | |
DISTI #
71392201
|
RS | DB-9 to RJ45 for CAN tap no term 3m | Schneider Electric TCSCCN4F3M3T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$97.8500 | Buy Now |
CAD Models for TCSCCN4F3M3T by Schneider Electric
Part Data Attributes for TCSCCN4F3M3T by Schneider Electric
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
Connector Support Type
|
CABLE ASSEMBLY
|