There are no models available for this part yet.
Overview of TCSD-02-S-05.90-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCSD-02-S-05.90-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83P7106
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-02-S-05.90-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9300 / $7.4000 | Buy Now | |
DISTI #
TCSD-02-S-05.90-01-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3800 | Buy Now | |
DISTI #
TCSD-02-S-05.90-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.149m 28AWG 4 POS IDC Connector SKT IDT Bulk - Bulk (Alt: TCSD-02-S-05.90-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8700 / $4.3800 | Buy Now | |
DISTI #
200-TCSD02S059001
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$2.2300 / $4.3800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9700 / $5.5100 | Buy Now | ||
DISTI #
000000000001354049
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$2.6500 / $4.3800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$1.9700 / $5.5100 | Buy Now | ||
DISTI #
5cd923facd7c1c4c387e7b4a
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$1.8100 / $4.3800 | Buy Now |
CAD Models for TCSD-02-S-05.90-01 by Samtec Inc
Part Data Attributes for TCSD-02-S-05.90-01 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8544.42
|
Body Breadth
|
0.158 inch
|
Body Depth
|
0.2 inch
|
Body Length
|
0.313 inch
|
Body/Shell Style
|
SOCKET
|
Connector Type
|
BOARD CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Termination
|
Tin (Sn) - with Nickel (Ni) barrier
|
Contact Gender
|
FEMALE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYBUTYLENE TEREPHTHALATE
|
JESD-609 Code
|
e3
|
Mating Contact Pitch
|
0.078 inch
|
Mating Contact Row Spacing
|
0.078 inch
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mixed Contacts
|
NO
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
WITH CABLE ASSEMBLY
|
Plating Thickness
|
30u inch
|
Rated Current (Signal)
|
2.8 A
|
Reference Standard
|
UL
|
Termination Type
|
IDC
|
Total Number of Contacts
|
4
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
28 AWG
|