Part Details for TCSD-03-D-05.00-01-P04-R by Samtec Inc
Overview of TCSD-03-D-05.00-01-P04-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-03-D-05.00-01-P04-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-03-D-05.00-01-P04-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2200 | Buy Now |
DISTI #
200-CSD03D050001P04R
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.8800 / $8.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.8800 / $8.8300 | Buy Now |
DISTI #
000000000001354071
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.6600 / $8.8300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.8800 / $8.8300 | Buy Now |
DISTI #
5cd92451cd7c1c4c387ede38
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$3.8800 / $8.8300 | Buy Now |
Part Details for TCSD-03-D-05.00-01-P04-R
TCSD-03-D-05.00-01-P04-R CAD Models
TCSD-03-D-05.00-01-P04-R Part Data Attributes
|
TCSD-03-D-05.00-01-P04-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-03-D-05.00-01-P04-R
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.127 mm | |
Number of Conductors | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |