Part Details for TCSD-03-D-12.02-01-SR by Samtec Inc
Overview of TCSD-03-D-12.02-01-SR by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-03-D-12.02-01-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-03-D-12.02-01-SR-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-03-D-12.02-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 28AWG 6 POS IDC to 6 POS IDC RCP-RCP - Bulk (Alt: TCSD-03-D-12.02-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$7.6400 / $16.7200 | Buy Now | |
DISTI #
TCSD-03-D-12.02-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 28AWG 6 POS IDC to 6 POS IDC RCP-RCP - Bulk (Alt: TCSD-03-D-12.02-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCSD-03-D-12.02-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 28AWG 6 POS IDC to 6 POS IDC RCP-RCP - Bulk (Alt: TCSD-03-D-12.02-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005506194
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$7.6400 / $16.7200 | Buy Now |
Part Details for TCSD-03-D-12.02-01-SR
TCSD-03-D-12.02-01-SR CAD Models
TCSD-03-D-12.02-01-SR Part Data Attributes
|
TCSD-03-D-12.02-01-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-03-D-12.02-01-SR
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.3 mm | |
Shielding | NO | |
Wire Gauge | 28 AWG |