Part Details for TCSD-05-D-07.48-01-N-D03 by Samtec Inc
Overview of TCSD-05-D-07.48-01-N-D03 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-D-07.48-01-N-D03
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-05-D-07.48-01-N-D03-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-05-D-07.48-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.189m 28AWG 10 POS IDC Connector to 2(10 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-05-D-07.48-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000002693420
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now |