Part Details for TCSD-05-D-13.00-01-F-N by Samtec Inc
Overview of TCSD-05-D-13.00-01-F-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TCSD-05-D-13.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P7953
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 10P, 13", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:10Positions, Cable Length - Imperial:13", Cable Length - Metric:330.2Mm, Connector Pitch:2Mm, Cable Pitch:1Mmrohs Compliant: Yes |Samtec TCSD-05-D-13.00-01-F-N RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4100 / $10.6000 | Buy Now |
DISTI #
TCSD-05-D-13.00-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1100 | Buy Now |
DISTI #
TCSD-05-D-13.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.33m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-05-D-13.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2800 / $9.1100 | Buy Now |
DISTI #
200-TCSD05D130001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.9600 / $9.1100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2100 / $10.8100 | Buy Now |
DISTI #
000000000001354502
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.8200 / $9.1100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.2100 / $10.8100 | Buy Now |
DISTI #
5cd9250ecd7c1c4c387fb610
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9600 / $9.1100 | Buy Now |