Part Details for TCSD-05-D-20.00-01-F-N by Samtec Inc
Overview of TCSD-05-D-20.00-01-F-N by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-D-20.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P8075
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 10P, 20", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:10Positions, Cable Length - Imperial:20", Cable Length - Metric:508Mm, Connector Pitch:2Mm, Product Range:Tcsd Series Rohs Compliant: Yes |Samtec TCSD-05-D-20.00-01-F-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4600 / $12.3300 | Buy Now |
DISTI #
TCSD-05-D-20.00-01-F-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.8700 | Buy Now |
DISTI #
TCSD-05-D-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-05-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.3000 / $10.5900 | Buy Now |
DISTI #
200-TCSD05D200001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$5.6800 / $10.5900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0600 / $12.5700 | Buy Now |
DISTI #
TCSD-05-D-20.00-01-F-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.508m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk (Alt: TCSD-05-D-20.00-01-F-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0600 / $12.5700 | Buy Now |
DISTI #
5cd92469cd7c1c4c387ef94f
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Bulk | 0 |
|
$4.6000 / $10.5900 | Buy Now |