Part Details for TCSD-05-D-20.00-01-N-SR by Samtec Inc
Overview of TCSD-05-D-20.00-01-N-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-D-20.00-01-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W0109
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 10P, 20", Connector To Connector:Idc Receptacle To Idc Receptacle, No. Of Positions:10Positions, Cable Length - Imperial:20", Cable Length - Metric:508Mm, Connector Pitch:2Mm, Product Range:Tcsd Series Rohs Compliant: Yes |Samtec TCSD-05-D-20.00-01-N-SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4300 / $16.0200 | Buy Now |
DISTI #
TCSD-05-D-20.00-01-N-SR-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.7600 | Buy Now |
DISTI #
TCSD-05-D-20.00-01
|
Avnet Americas | Ribbon Cable, IDC Receptacle to IDC Receptacle, 10 Ways, 20 ", 508 mm, 2 mm, Tiger Eye TCSD - Bulk (Alt: TCSD-05-D-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.9400 / $13.5500 | Buy Now |
DISTI #
200-TCSD05D200001NSR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$6.4300 / $13.5500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9400 / $17.2300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9400 / $17.2300 | Buy Now |
DISTI #
5cd9247bcd7c1c4c387f0d74
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$6.4300 / $13.5500 | Buy Now |