Part Details for TCSD-05-D-24.00-01-D10 by Samtec Inc
Overview of TCSD-05-D-24.00-01-D10 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-D-24.00-01-D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P8120
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-05-D-24.00-01-D10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.5300 / $25.8500 | Buy Now |
DISTI #
TCSD-05-D-24.00-01-D10-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.9900 | Buy Now |
DISTI #
TCSD-05-D-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 10 POS IDC Connector to 2(10 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-05-D-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2300 / $19.5700 | Buy Now |
DISTI #
200-TCSD05D240001D10
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$11.0800 / $19.5700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.9700 / $19.5700 | Buy Now |
DISTI #
TCSD-05-D-24.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.609m 28AWG 10 POS IDC Connector to 2(10 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-05-D-24.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$14.2300 / $19.5700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.9700 / $19.5700 | Buy Now |
DISTI #
5cd92419cd7c1c4c387e9ec6
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$8.9700 / $19.5700 | Buy Now |