Part Details for TCSD-05-D-79.00-01-N-P04 by Samtec Inc
Overview of TCSD-05-D-79.00-01-N-P04 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-05-D-79.00-01-N-P04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W0176
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-05-D-79.00-01-N-P04 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.9000 / $30.6700 | Buy Now |
DISTI #
TCSD-05-D-79.00-01-N-P04-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.0300 | Buy Now |
DISTI #
TCSD-05-D-79.00-01
|
Avnet Americas | Cable Assembly Flat 2.006m 28AWG 10 POS IDC Connector to 10 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-05-D-79.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$17.5500 / $24.1000 | Buy Now |
DISTI #
200-CSD05D790001NP04
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$13.6700 / $24.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$14.3800 / $30.1700 | Buy Now |
DISTI #
000000000003536208
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$16.2600 / $24.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$14.3800 / $30.1700 | Buy Now |
DISTI #
5cd9246fcd7c1c4c387eff7b
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Bulk | 0 |
|
$11.0900 / $24.1000 | Buy Now |