There are no models available for this part yet.
Overview of TCSD-06-D-12.00-01-F-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TCSD-06-D-12.00-01-F-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCSD-06-D-12.00-01-F-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.1300 | Buy Now | |
DISTI #
TCSD-06-D-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 16AWG 0.6m 12POS IDC Socket Strip to 12POS IDC Socket Strip Bulk - Bulk (Alt: TCSD-06-D-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 2 Days Container: Bulk | 0 |
|
$6.2900 / $9.1300 | Buy Now | |
DISTI #
200-TCSD06D12.0001FR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch | 0 |
|
$3.9700 / $9.1300 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.2200 / $10.8300 | Buy Now | ||
DISTI #
000000000005014832
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.8300 / $9.1300 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$5.2200 / $10.8300 | Buy Now | ||
DISTI #
5cd92427cd7c1c4c387eae40
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$3.9660 / $9.1320 | Buy Now |
CAD Models for TCSD-06-D-12.00-01-F-R by Samtec Inc
Part Data Attributes for TCSD-06-D-12.00-01-F-R by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
3 Weeks, 2 Days
|
Samacsys Manufacturer
|
SAMTEC
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER
|
Connector Support Type
|
CABLE ASSEMBLY
|
Insulator Material
|
POLYVINYL CHLORIDE
|
Shielding
|
NO
|
Wire Gauge
|
28 AWG
|