Part Details for TCSD-07-D-03.25-01-N by Samtec Inc
Overview of TCSD-07-D-03.25-01-N by Samtec Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-07-D-03.25-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-07-D-03.25-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-07-D-03.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.082m 28AWG 14 POS IDC Connector to 14 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-07-D-03.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |