There are no models available for this part yet.
Overview of TCSD-07-D-03.75-01-N-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for TCSD-07-D-03.75-01-N-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24W0609
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-07-D-03.75-01-N-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.6300 / $15.3800 | Buy Now | |
DISTI #
TCSD-07-D-03.75-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8500 | Buy Now | |
DISTI #
TCSD-07-D-03.75-01
|
Avnet Americas | Cable Assembly Flat 0.095m 28AWG 14 POS IDC Connector to 14 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-07-D-03.75-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.4700 / $10.8500 | Buy Now | |
DISTI #
200-TCSD07D037501NR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$5.8200 / $10.8500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2000 / $12.8700 | Buy Now | ||
DISTI #
000000000003693248
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$6.9200 / $10.8500 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.2000 / $12.8700 | Buy Now | ||
DISTI #
5cd92522cd7c1c4c387fcb87
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 2 Days Container: Bulk | 0 |
|
$4.7100 / $10.8460 | Buy Now |