Part Details for TCSD-07-D-14.25-01-N by Samtec Inc
Overview of TCSD-07-D-14.25-01-N by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-07-D-14.25-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24W0725
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-07-D-14.25-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.1200 / $16.2200 | Buy Now |
DISTI #
TCSD-07-D-14.25-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$18.5200 | Buy Now |
DISTI #
TCSD-07-D-14.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.361m 28AWG 14 POS IDC Connector to 14 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-07-D-14.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9300 / $12.2800 | Buy Now |
DISTI #
200-TCSD07D142501N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$5.6300 / $12.2800 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6300 / $12.2800 | Buy Now |
DISTI #
TCSD-07-D-14.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.361m 28AWG 14 POS IDC Connector to 14 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-07-D-14.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.9300 / $12.2800 | Buy Now |
DISTI #
000000000001677746
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$8.2700 / $12.2800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6300 / $12.2800 | Buy Now |
DISTI #
5cd92494cd7c1c4c387f2991
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Bulk | 0 |
|
$5.6300 / $12.2800 | Buy Now |