Part Details for TCSD-08-D-02.50-01-N by Samtec Inc
Overview of TCSD-08-D-02.50-01-N by Samtec Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-D-02.50-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P8675
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-08-D-02.50-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.9900 / $14.2100 | Buy Now |
DISTI #
TCSD-08-D-02.50-01-N-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2300 | Buy Now |
DISTI #
TCSD-08-D-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-08-D-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8300 / $11.3600 | Buy Now |
DISTI #
200-TCSD08D025001N
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$6.0900 / $11.3600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9300 / $11.3600 | Buy Now |
DISTI #
TCSD-08-D-02.50-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.063m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-08-D-02.50-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$7.8300 / $11.3600 | Buy Now |
DISTI #
000000000001355020
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$7.2500 / $11.3600 | Buy Now |
DISTI #
TCSD-08-D-02.50-01-N
|
Avnet Abacus | Cable Assembly Flat Ribbon 0.063m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk (Alt: TCSD-08-D-02.50-01-N) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9300 / $11.3600 | Buy Now |
DISTI #
5cd92567cd7c1c4c38801d03
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 1 Days Container: Bulk | 0 |
|
$4.9300 / $11.3600 | Buy Now |