Part Details for TCSD-08-D-08.00-01-F-N-D04 by Samtec Inc
Overview of TCSD-08-D-08.00-01-F-N-D04 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-D-08.00-01-F-N-D04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-08-D-08.00-01-F-N-D04-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$20.3600 | Buy Now |
DISTI #
TCSD-08-D-08.00-01
|
Avnet Americas | Cable Assembly Flat 28AWG 0.2m 16POS IDC to 16POS IDC Socket to Socket - Bulk (Alt: TCSD-08-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8200 / $13.5000 | Buy Now |
DISTI #
200-TCSD-8D8.01FND4
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch | 0 |
|
$6.1900 / $13.5000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.1900 / $13.5000 | Buy Now |
DISTI #
TCSD-08-D-08.00-01
|
Avnet Americas | Cable Assembly Flat 28AWG 0.2m 16POS IDC to 16POS IDC Socket to Socket - Bulk (Alt: TCSD-08-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$9.8200 / $13.5000 | Buy Now |
DISTI #
000000000004010174
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$9.0900 / $13.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.1900 / $13.5000 | Buy Now |
DISTI #
5cd92571cd7c1c4c38802773
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$6.1900 / $13.5000 | Buy Now |
Part Details for TCSD-08-D-08.00-01-F-N-D04
TCSD-08-D-08.00-01-F-N-D04 CAD Models
TCSD-08-D-08.00-01-F-N-D04 Part Data Attributes:
|
TCSD-08-D-08.00-01-F-N-D04
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-08-D-08.00-01-F-N-D04
Samtec Inc
Cable Assembly, 28AWG,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | SAMTEC | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Wire Gauge | 28 AWG |