Part Details for TCSD-08-D-08.00-01-F-N-R by Samtec Inc
Overview of TCSD-08-D-08.00-01-F-N-R by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-D-08.00-01-F-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P8898
|
Newark | Cable Assy, Idc Rcpt-Idc Rcpt, 16Pos, 8", Connector Type A:Idc Receptacle, Connector Type B:Idc Receptacle, No. Of Positions:16Positions, Cable Length - Imperial:8", Cable Length - Metric:203.2Mm, Connector Pitch:2Mm, Cable Pitch:1Mmrohs Compliant: Yes |Samtec TCSD-08-D-08.00-01-F-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4000 / $10.5800 | Buy Now |
DISTI #
TCSD-08-D-08.00-01-F-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6200 | Buy Now |
DISTI #
TCSD-08-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-08-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $9.1000 | Buy Now |
DISTI #
200-TCSD08D080001FNR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.9500 / $9.1000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.9500 / $9.1000 | Buy Now |
DISTI #
TCSD-08-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-08-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $9.1000 | Buy Now |
DISTI #
TCSD-08-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 16 POS IDC Connector to 16 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-08-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2700 / $9.1000 | Buy Now |
DISTI #
000000000001355113
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$5.8100 / $9.1000 | Buy Now |
DISTI #
3707576
|
Farnell | CABLE ASSY, 16P, IDC RCPT-RCPT, 203.2MM RoHS: Compliant Min Qty: 10 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$7.9919 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.9500 / $9.1000 | Buy Now |
Part Details for TCSD-08-D-08.00-01-F-N-R
TCSD-08-D-08.00-01-F-N-R CAD Models
TCSD-08-D-08.00-01-F-N-R Part Data Attributes:
|
TCSD-08-D-08.00-01-F-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-08-D-08.00-01-F-N-R
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.203 mm | |
Number of Conductors | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |