Part Details for TCSD-08-D-49.00-01-N-D28 by Samtec Inc
Overview of TCSD-08-D-49.00-01-N-D28 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-08-D-49.00-01-N-D28
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P9225
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-08-D-49.00-01-N-D28 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.8900 / $34.0700 | Buy Now |
DISTI #
TCSD-08-D-49.00-01-N-D28-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.7900 | Buy Now |
DISTI #
TCSD-08-D-49.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 1.244m 28AWG 16 POS IDC Connector to 2(16 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCSD-08-D-49.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$19.4900 / $26.7900 | Buy Now |
DISTI #
200-CSD08D490001ND28
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$15.1600 / $26.7900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.9500 / $33.5300 | Buy Now |
DISTI #
000000000001355279
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$18.0500 / $26.7900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$15.9500 / $33.5300 | Buy Now |
DISTI #
5cd92539cd7c1c4c387fe683
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: Bulk | 0 |
|
$12.2800 / $26.7900 | Buy Now |