Part Details for TCSD-09-D-02.56-01-F-N-R by Samtec Inc
Overview of TCSD-09-D-02.56-01-F-N-R by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-09-D-02.56-01-F-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCSD-09-D-02.56-01-F-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCSD-09-D-02.56-01
|
Avnet Americas | Cable Assembly Ribbon 0.065m 28AWG 18 POS IDC to 18 POS IDC RCP-RCP - Bulk (Alt: TCSD-09-D-02.56-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.5000 / $12.0300 | Buy Now |
DISTI #
000000000005506525
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.5000 / $12.0300 | Buy Now |
Part Details for TCSD-09-D-02.56-01-F-N-R
TCSD-09-D-02.56-01-F-N-R CAD Models
TCSD-09-D-02.56-01-F-N-R Part Data Attributes
|
TCSD-09-D-02.56-01-F-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-09-D-02.56-01-F-N-R
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER | |
Connector Support Type | CABLE ASSEMBLY | |
Insulator Material | POLYVINYL CHLORIDE | |
Shielding | NO | |
Wire Gauge | 28 AWG |