Part Details for TCSD-09-D-05.00-01-F-N by Samtec Inc
Overview of TCSD-09-D-05.00-01-F-N by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-09-D-05.00-01-F-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10W2630
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-09-D-05.00-01-F-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0600 / $12.2000 | Buy Now |
DISTI #
TCSD-09-D-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 18 POS IDC Connector to 18 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-09-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.9300 / $8.6100 | Buy Now |
DISTI #
200-TCSD09D050001FN
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.7400 / $8.6100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.9300 / $10.2100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.9300 / $10.2100 | Buy Now |
DISTI #
5cd924decd7c1c4c387f7e45
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 1 Weeks, 3 Days Container: Bulk | 0 |
|
$3.7400 / $8.6100 | Buy Now |
Part Details for TCSD-09-D-05.00-01-F-N
TCSD-09-D-05.00-01-F-N CAD Models
TCSD-09-D-05.00-01-F-N Part Data Attributes
|
TCSD-09-D-05.00-01-F-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-09-D-05.00-01-F-N
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Approvals | UL | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SOCKET | |
Connector Side2 | SOCKET | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.127 mm | |
MIL Conformance | NO | |
Number of Conductors | 18 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |