Part Details for TCSD-10-D-03.00-01-F-R by Samtec Inc
Overview of TCSD-10-D-03.00-01-F-R by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-D-03.00-01-F-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P9608
|
Newark | Idc Socket Cable Assemblies, 2.00Mm Pitch |Samtec TCSD-10-D-03.00-01-F-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.9300 / $11.9500 | Buy Now |
DISTI #
TCSD-10-D-03.00-01-F-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.4400 | Buy Now |
DISTI #
200-TCSD10D030001FR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$3.6700 / $8.4400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.8300 / $10.0200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$4.8300 / $10.0200 | Buy Now |
DISTI #
5cd924b0cd7c1c4c387f4960
|
Samtec | IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 0 |
|
$3.6700 / $8.4400 | Buy Now |