Part Details for TCSD-10-D-05.00-01-N-R by Samtec Inc
Overview of TCSD-10-D-05.00-01-N-R by Samtec Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCSD-10-D-05.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ2876
|
Newark | Cable Assy, 20Pos, Idc Rcpt-Rcpt, 127Mm Rohs Compliant: Yes |Samtec TCSD-10-D-05.00-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0200 / $15.4600 | Buy Now |
DISTI #
TCSD-10-D-05.00-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW FEMALE IDC ASSEMB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.8000 | Buy Now |
DISTI #
TCSD-10-D-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5800 / $12.4600 | Buy Now |
DISTI #
200-TCSD10D050001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch RoHS: Compliant | 0 |
|
$6.6800 / $12.4600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4100 / $12.4600 | Buy Now |
DISTI #
TCSD-10-D-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5800 / $12.4600 | Buy Now |
DISTI #
TCSD-10-D-05.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.127m 28AWG 20 POS IDC Connector to 20 POS IDC Connector SKT-SKT IDT-IDT Bulk - Bulk (Alt: TCSD-10-D-05.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5800 / $12.4600 | Buy Now |
DISTI #
000000000001355564
|
Sager | Ribbon Cables / IDC Cables IDC Socket Cable Assemblies, 2.00mm Pitch Min Qty: 1 | 0 |
|
$7.9500 / $12.4600 | Buy Now |
DISTI #
3659493
|
element14 Asia-Pacific | CABLE ASSY, 20POS, IDC RCPT-RCPT, 127MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.9827 / $13.6395 | Buy Now |
DISTI #
3659493
|
Farnell | CABLE ASSY, 20POS, IDC RCPT-RCPT, 127MM RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$10.2989 / $13.1499 | Buy Now |
Part Details for TCSD-10-D-05.00-01-N-R
TCSD-10-D-05.00-01-N-R CAD Models
TCSD-10-D-05.00-01-N-R Part Data Attributes
|
TCSD-10-D-05.00-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCSD-10-D-05.00-01-N-R
Samtec Inc
CABLE ASSEMBLY,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.127 mm | |
Number of Conductors | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.8 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |